3M FP-301-1/8-RED-4'-BOX

Image may be a representation.
See specs for product details.
Discontinued manufacturer#s part number
Mfr. Part#: FP-301-1/8-RED-4'-BOX
Allied Stock#: 70113146

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering
Color : Red
Diameter, Inner : 0.125 In.
Dielectric Strength : 900 V⁄mil
Length : 100' (30.48m)
Longitudinal Shrinkage : ±5%
Material : Polyolefin
Packaging : Box
Product Header : FP-301 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Series : FP-301 Series
Shrink Ratio : 2:1
Size, Tube : 1⁄8 in.
Special Features : Flame Retardant
Standards : UL Recognized, CSA Certified
Temperature, Operating : -55 to +135 °C
Tensile Strength : 2400 PSI (Physical), 1000 PSI (Chemical) PSI
Thickness, Wall : 0.020 in. (Nom.)
Volume Resistivity : 10^15 Ohms-cm

Overview

3M™ Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.
FP-301 tubing is rated for continuous operation at –55°C (–67°F) to 135°C (275°F), and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).

Product Added to Cart
3M
Discontinued manufacturer#s part number
Allied Stock #: 70113146
Mfr's Part #: FP-301-1/8-RED-4'-BOX
$29.200 Box of 25
Quantity added: