3M FP-301-1-4-BLACK

Image may be a representation.
See specs for product details.
Tubing; Heat Shrink; Blk; Red; Wht; Yel; Blu; Grn and Clear Polyolefin; 1-4" ID
Mfr. Part#: FP-301-1-4-BLACK
Allied Stock#: 70113037

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Application : For electronic and electrical
Color : Black
Diameter, Inner : 1 In.
Diameter, Recovered Inner : 0.5
Dielectric Strength : 900 V⁄mil
Longitudinal Shrinkage : ±5%
Material : Polyolefin
Product Header : FP-301 Series Heat Shrink Tubing Kit
Protection Class : Tubing, Heat Shrink
Series : FP-301 Series
Shrink Ratio : 2:1
Size, Tube : 1
Standards : UL Recognized and CSA Certified
Temperature, Operating : -55 to +135 °C
Tensile Strength : 2400 PSI
Thickness, Wall : 0.035 in.
Volume Resistivity : 10^14 Ohms-cm

Overview

3M™ FP-301 Flexible Polyolefin Tubings

FP-301 offers an excellent balance of physical, electrical and chemical properties for protecting a wide variety of electronic, electrical, and mechanical applications, such as cable splices, wire marking, harness covering, strain relief, and component packaging. Meets UL/CSA requirements for flame retardance (except Clear), 2:1 shrink ratio, rated for -55°C to +135°C (+275°F) and 600 V continuous operation. Meets MIL-DTL-23053/5 Class 1 or 2 requirements. Minimum Shrink Temperature: 121°C. Colors Available: 1-Black, 4-Clear (available in all put-ups), 2-Red, 3-White, 5-Yellow, 6-Blue, 7-Green (available in selected sizes of 4-foot lengths and in color assortments). Insert the color number where N appears in the stock number. UL E39100, CSA LR38227.
6" pieces. Black only.
3M™ FP-301 tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow.

Product Added to Cart
3M
Tubing; Heat Shrink; Blk; Red; Wht; Yel; Blu; Grn and Clear Polyolefin; 1-4" ID
Allied Stock #: 70113037
Mfr's Part #: FP-301-1-4-BLACK
$9.708 Pack of 10
Quantity added: