3M EPS400-.300-6"-BLACK

Image may be a representation.
See specs for product details.
Black Adhesive Lined Heat Shrink Tubing; 7.62mm; 4:1; 15cm Length
Mfr. Part#: EPS400-.300-6"-BLACK
Allied Stock#: 70234451

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.300 (Pack of 10)
1 $19.300
5 $18.330
10 $17.420
Availability

6 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For electronic components, wire splices, wire bundles and harness breakouts, automotive, truck and marine wire splices and harness breakouts are also quickly and easily protected from a variety of harsh environments
Color : Black
Diameter, Inner : 0.3 In.
Diameter, Recovered Inner : 0.6
Dielectric Strength : 700 V⁄mil
Length : 12' (3.6576m)
Length, Spool : 4 ft.
Longitudinal Shrinkage : +1, -10%
Material : Polyolefin
Product Header : EPS-400 Series Semi-Rigid Polyolefin Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Series : EPS-400 Series
Shrink Ratio : 4:1
Size, Tube : 0.3 in.
Special Features : Adhesive Lined, Flame Retardant
Standards : UL Listed
Temperature, Operating : -55 to +110 °C
Tensile Strength : 1900 PSI
Thickness, Wall : 0.028 in.
Volume Resistivity : 10^14 Ohms-cm

Overview

3M™ Tubing EPS-400 offers superb environmental protection for electronic components, wire splices, wire bundles and harness breakouts.

Product Added to Cart
3M
Black Adhesive Lined Heat Shrink Tubing; 7.62mm; 4:1; 15cm Length
Allied Stock #: 70234451
Mfr's Part #: EPS400-.300-6"-BLACK
$19.300 Pack of 10
Quantity added: