3M EPS300-1/8-6"-BLACK

Image may be a representation.
See specs for product details.
Tubing; 1/8; 3:1 Thin Wall+Adhesive; 6"Black
Manufacturer #: EPS300-1/8-6"-BLACK
Allied Stock #: 70273748

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.27 (Pack of 10)
1 $13.27
5 $12.60
10 $11.98
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 0.125 In.
Series : EPS-300 Series
Shrink Ratio : 3:1

Overview

3M EPS-300 Heat Shrink Tubing
The EPS-300 range of heat shrink tubing offers adhesive-lined construction. The tubing is a flexible polyolefin which has a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while still being able to maintain the high flow and excellent adhesion of the inner sealant liner. When the tubing is heated in temperatures above 121 °C the EPS-300 quickly shrinks to a skin-tight fit. Upon cooling, the adhesive solidifies forming a permanent, non-drying, flexible and water resistant barrier rated for operation from -55 to +110 °C. The tubing has a shrink ratio of 3:1.

Product Added to Cart
3M
Tubing; 1/8; 3:1 Thin Wall+Adhesive; 6"Black
Allied Stock #: 70273748
Mfr's Part #: EPS300-1/8-6"-BLACK
$13.270 Pack of 10
Quantity added: