3M EPS-400-.700-BLACK

Image may be a representation.
See specs for product details.
Tubing; 0.7 in.; 0.7 in. (Expanded); 0.175; 0.055 in.; 4 to 1
Mfr. Part#: EPS-400-.700-BLACK
Allied Stock#: 70113633

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70234462
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For electronic components, wire splices, wire bundles and harness breakouts, automotive, truck and marine wire splices and harness breakouts are also quickly and easily protected from a variety of harsh environments
Color : Black
Diameter, Inner : 0.7 In.
Diameter, Recovered Inner : 0.175
Dielectric Strength : 700 V⁄mil
Length : 7' (2.13m)
Length, Spool : 4 ft.
Longitudinal Shrinkage : +1, -10%
Material : Polyolefin
Product Header : EPS-400 Series Semi-Rigid Polyolefin Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Series : EPS-400 Series
Shrink Ratio : 4:1
Size, Tube : 0.7 in.
Special Features : Adhesive Lined, Flame Retardant
Standards : UL Listed
Temperature, Operating : -55 to +110 °C
Tensile Strength : 1900 PSI
Thickness, Wall : 0.055 in.
Volume Resistivity : 10^14 Ohms-cm

Overview

EPS 400 Adhesive-Lined Semi-Rigid Polyolefin Tubings

EPS-400 provides one step environmental protection in the same way as EPS-200, but a thicker meltable adhesive makes it ideal for sealing multiple wire bundles. The 4:1 shrink ratio helps seal uneven surfaces such as in-line components. A heavy outer wall provides tough mechanical protection. -55°C to +110°C continuous operating temperature. Black only.
M™ EPS-400 is a medium-wall tubing offering the advantages of integral, adhesive-lined construction. The tubing made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heatshrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics.

Product Added to Cart
3M
Tubing; 0.7 in.; 0.7 in. (Expanded); 0.175; 0.055 in.; 4 to 1
Allied Stock #: 70113633
Mfr's Part #: EPS-400-.700-BLACK
$44.450 Pack of 12
Quantity added: