3M EPS-400-.450-BLACK

Image may be a representation.
See specs for product details.
Tubing; 0.45 in.; 0.45 in. (Expanded); 0.105; 0.043 in.; 4 to 1
Manufacturer #: EPS-400-.450-BLACK
Allied Stock #: 70113632

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70234459
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For electronic components, wire splices, wire bundles and harness breakouts, automotive, truck and marine wire splices and harness breakouts are also quickly and easily protected from a variety of harsh environments
Color : Black
Diameter, Inner : 0.45 In.
Diameter, Recovered Inner : 0.105
Dielectric Strength : 700 V⁄mil
Length : 8' (2.44m)
Length, Spool : 4 ft.
Longitudinal Shrinkage : +1, -10%
Material : Polyolefin
Product Header : EPS-400 Series Semi-Rigid Polyolefin Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Series : EPS-400 Series
Shrink Ratio : 4:1
Size, Tube : 0.45 in.
Special Features : Adhesive Lined, Flame Retardant
Standards : UL Listed
Temperature, Operating : -55 to +110 °C
Tensile Strength : 1900 PSI
Thickness, Wall : 0.043 in.
Volume Resistivity : 10^14 Ohms-cm

Overview

3M™ EPS-400 Series — Adhesive-Lined Semi-Rigid Polyolefin with a Shrink Ratio of 4:1:

3M Heat Shrink Tubing EPS-400 is a semi-rigid tubing offering the advantages of integral, adhesivelined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics. When heated in excess of 121°C (250°F), 3M EPS-400 tubing rapidly shrinks to a skintight fit, forcing the melted adhesive to flow and cover the substrate. Upon cooling, the adhesive solidifies, forming a durable, nondrying, flexible and water resistant barrier. 3M EPS-400 tubing is rated for operation at –55°C (–67°F) to 110°C (230°F). Adhesive reflow will occur at temperatures above 80°C (176°F).

3M EPS-400 tubing has a 4:1 shrink ratio. When freely recovered, the tubing will shrink to 25% of its assupplied diameter. The recovered wall thickness of the tubing is proportional to the degree of recovery. 3M EPS-400 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts. Automotive, truck and marine wire splices and harness breakouts are also quickly and easily protected from a variety of harsh environments.

Features:

  • Operating temperature range: -55 C (-67 F) to 110 C (230 F), with a shrink temperature minimum of 121 C (250 F)
  • UL Recognized, UL File E-157227 at 600 Volts and 125 …C maximum
  • CSA Recognized, CSA File LR38227
  • Tensile Strength 1900 PSI
  • Ultimate Elongation 400%
  • Longitudinal Change +1, –10%
  • Secant Modulus (2%) 33,000 PSI
  • Specific Gravity 1.25
  • *Heat Aging (168 hrs. @ 175°C)
  • Elongation 175%
  • Heat Shock (4 hrs. @ 225°C)
  • No dripping, flowing, cracking
  • *Low Temperature Flexibility (4 hrs. @ –55°C) No cracking
  • Flammability Self-extinguish
  • Dielectric Strength 700 V/mil
  • Volume Resistivity 1014 ohm-cm
  • Corrosion Resistance: (Copper mirror) - Non-corrosive
  • Fungus Resistance Non-nutrient
  • Water Absorption 0.3%
  • Fluid Resistance - Excellent

  • Product Added to Cart
    3M
    Tubing; 0.45 in.; 0.45 in. (Expanded); 0.105; 0.043 in.; 4 to 1
    Allied Stock #: 70113632
    Mfr's Part #: EPS-400-.450-BLACK
    $37.790 Pack of 16
    Quantity added: