3M EPS-300-1-1/2-48"-RED
3M(TM) Heat Shrink Thin-Wall Flexible Polyolefin Adhesive-Lined Tubing EPS300-1
Mfr. Part #: EPS-300-1-1/2-48"-RED / RS Stock #: 70439306
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
24
$35.83
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00051128604922
Inner Diameter
1.5 in
Shrink Ratio
3:1
UPC Code
51128604922
Overview
EPS 300 Adhesive-Lined Flexible Polyolefin TubingsThe meltable inner wall of EPS-300 forms a moisture proof barrier in one step in the same way as EPS-200, making it the product of choice for outdoor, automotive, or marine applications. The 3:1 shrink ratio helps to seal uneven surfaces such as connectors and components. Jacket meets UL 224 all tubing flame test, -55 degC to +110 degC continuous operating temperature, meets MIL-DTL-23053/6 Class 3. Black only.M EPS-300 is a thin-wall tubing ffering the advantages of integral, adhesive-lined construction. The tubing made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heatshrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics.