3M EPS-200-2-48-BLACK-BOX
Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L
Mfr. Part #: EPS-200-2-48-BLACK-BOX / RS Stock #: 70113565
Price
Qty.
Standard Price
1
$57.86
2
$56.70
5
$54.97
10
$53.23
25
$51.50
50
$49.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
80-6107-8775-8
Application
For convenient protection of electronic components, wire splices or bundling of wires, automotive, truck and marine wiring splices and connections are quickly and easily protected from harsh environments
Color
Black
Dielectric Strength
800 V?/mil
Inner Diameter
2 In.
Longitudinal Shrinkage
+1%, -5% %
Material
Polyolefin
Operating Temperature
-55 to 110 °F
Packaging
Box
Product Header
EPS-200 Series Flexible Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Recovered Inner Diameter
1.000 in. (Max.) in
Series
EPS-200 Series
Shrink Ratio
2:1
Special Features
Adhesive Lined, Flame Retardant
Standards
UL Standard
Tensile Strength
2100 PSI
Tube Size
2 in.
Volume Resistivity
10^14 Ohms-cm ohm
Wall Thickness
0.060 in. (Total Recovered), 0.015 in. (Meltable Recovered) in
Overview
Shrink Ratio 2:1, Operating Temperature -55 to +110 °C, Polyolefin, EPS-200 Tubings
EPS-200 features one step environmental protection of electronic, electrical, automotive and marine wiring. As the flame retardant, flexible polyolefin outer wall shrinks to a skin-tight fit, the hot melt adhesive is pushed into voids and crevices. Upon cooling the adhesive solidifies and bonds to form a permanent moisture proof barrier. 2:1 shrink ratio, jacket meets UL 224 all tubing flame test, -55°C to +100°C continuous operating temperature, meets MIL-DTL-23053/6 Class 2. Black only.
EPS-200 is a thin-wall tubing offering the advantages of integral adhesive-lined construction. The tubing is made from a flame-retardant, flexible polyolefin with a thin layer of special thermoplastic adhesive. The heatshrinkable outer wall is electively crosslinked while maintaining the high flow and excellent adhesion of the inner sealant liner.
EPS-200 features one step environmental protection of electronic, electrical, automotive and marine wiring. As the flame retardant, flexible polyolefin outer wall shrinks to a skin-tight fit, the hot melt adhesive is pushed into voids and crevices. Upon cooling the adhesive solidifies and bonds to form a permanent moisture proof barrier. 2:1 shrink ratio, jacket meets UL 224 all tubing flame test, -55°C to +100°C continuous operating temperature, meets MIL-DTL-23053/6 Class 2. Black only.
EPS-200 is a thin-wall tubing offering the advantages of integral adhesive-lined construction. The tubing is made from a flame-retardant, flexible polyolefin with a thin layer of special thermoplastic adhesive. The heatshrinkable outer wall is electively crosslinked while maintaining the high flow and excellent adhesion of the inner sealant liner.