3M DP270

Image may be a representation.
See specs for product details.
Chemical; Adhesive; Potting Compound; Syringe; Wt 200ml; Non-Corrosive
Manufacturer #: DP270
Allied Stock #: 70113975

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$68.68 (Each)
1 $68.68
5 $65.24
10 $60.61
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Chemical Component : Epoxy Resin ; Hydrocarbon Resin
Chemical System : Epoxy Potting Compound
Color : Clear
Dispensing Method : Syringe
Primary Type : Adhesive
Product Header : Scotch-Weld™ Epoxy Potting Compound/Adhesive
Series : DP Series
Special Features : Non-Corrosive
Time, Setting : 15 min. (Aluminum), 10 min. (Steel)
Type : Potting Compound
Volume : 6.76 oz (200ml)
Weight : 6.76 oz (200ml)

Overview

Silver Print, 27 °C Flash Point, 1.6 Specific Gravity

The Scotch-Weld EPX Applicator System is a fast, convenient way to simultaneously meter, mix and apply two-component adhesives and potting compounds. The system features handy Duo-Pak cartridges that snap quickly into the durable, lightweight EPX applicator. For dispensing, a slight squeeze on the trigger advances the plunger into the cartridge. You're assured of accurate measurement and the mixing nozzle provides thorough mixing and precise placement of material. It's the ideal system for assembly, maintenance and in-field service. Now to meet the specialized needs of the electronics industry, 3M offers three unique new two-part epoxy formulations in Duo-Pak cartridges. These Scotch-Weld products are electrolytically noncorrosive to copper — a vital consideration where long-term reliability of electronic components is a factor.
3M™ Scotch-Weld™ epoxy potting compound/adhesive DP270 is a two-part, low viscosity epoxy resin system designed primarily for potting, sealing, and encapsulation of many electronic components and is available in clear or black. Scotch-Weld epoxy potting compound/adhesive DP270 is noncorrosive to copper and offers good thermal shock resistance and excellent retention of electrical insulation properties under high humidity conditions.

Product Added to Cart
3M
Chemical; Adhesive; Potting Compound; Syringe; Wt 200ml; Non-Corrosive
Allied Stock #: 70113975
Mfr's Part #: DP270
$68.680 Each
Quantity added: