3M CHG-1002-001010-KEP

Image may be a representation.
See specs for product details.
Conn; Rect; Wiremount; Cable Socket; 2 Cont; IDC; CHG Series; Pinstrip; 0.1" Pin-Spng
Manufacturer #: CHG-1002-001010-KEP
Allied Stock #: 70114656

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71084562
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : cUL, UL
Angle : Straight
Color : Gray
Contact Plating : Gold
Current Rating : 2 A
Diameter, Insulation : 0.054 "
Length, Overall : 0.225 "
Material, Contact : Copper Alloy
Material, Dielectric : PBT
Number of Contacts : 2
Number of Rows : 1
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Product Header : CHG Series Wiremounted Socket
Series : CHG Series
Special Features : Pinstrip
Standards : MIL-G-45204, QQ-N-290
Temperature, Operating : -55 to +105 °C
Termination : IDC
Type : Socket
Wire Size : 22-14

Overview

The 3M™ Polarized Wiremount Socket CHG Series is 0.100" x 0.100" 2 row for 0.100" pitch notched flat cable or discrete wire. It has a military/DIN 41612 compatible polarized body. It mates to3M™ long latch/eject headers and plugs. Twin slot IDC provides four points of contact.

Product Added to Cart
3M
Conn; Rect; Wiremount; Cable Socket; 2 Cont; IDC; CHG Series; Pinstrip; 0.1" Pin-Spng
Allied Stock #: 70114656
Mfr's Part #: CHG-1002-001010-KEP
$3.600 Each
Quantity added: