3M 929834-03-36

Image may be a representation.
See specs for product details.
Header; Conn; Pin Strip; PCB Plug; 36 Cont; Thru-Hole; 929 Series; Stackable; Straight
Manufacturer #: 929834-03-36
Allied Stock #: 70114958

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 100

Specifications

Agency Approvals : cUL, UL
Angle : Straight
Color : Black
Contact Plating : Tin
Current Rating : 2.5 A
Dielectric Voltage : 1500 V (RMS)
Header Type : Pin Strip
Insulation Resistance : >5 x 10^9 Ohms @ 500 VDC
Length, Overall : 3.6 "
Length, Pin : 0.235 "
Length, Tail : 0.21 in.
Material, Contact : Copper Alloy
Material, Housing : Glass Filled Polyester
Material, Insulation : Glass Filled Polyester
Mounting Type : Flange
Number of Contacts : 36
Number of Rows : 1
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : 929 Series Pin Strip Header
Series : Pin Strip Header, 929 Series
Size, Thread : 4-40
Special Features : Stackable
Temperature, Operating : -40 to +105 °C
Terminal Style : Printed Circuit Board
Termination : Through-Hole
Type : Pin Strip

Overview

Pin Strip Header, > 5 x 10^9 Ohms @ 500 VDC Insulation Resistance, Black (Insulation) Color

  • Gold plating
  • Solder tail termination

    Finish Options
  • 100-μ" 90/10 Solder Plate on Posts and Tails
  • 10-μ" Selective Gold Over 50-μ" Nickel on Contact Post; 100-μ" 90/10 Solder Plate on Tail Portion

  • Product Added to Cart
    3M
    Header; Conn; Pin Strip; PCB Plug; 36 Cont; Thru-Hole; 929 Series; Stackable; Straight
    Allied Stock #: 70114958
    Mfr's Part #: 929834-03-36
    $1.280 Each
    Quantity added: