3M 897-18MMX55M

Image may be a representation.
See specs for product details.
Tape; 55 M; 18 mm; 170 lbs.-in. Width (3010 N⁄ 100 mm Width); 3% (Break
Manufacturer #: 897-18MMX55M
Allied Stock #: 70113936

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71083967
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adhesion to Steel : 60 Oz-in. Width (65 N⁄100 mm Width)
Adhesive Type : Pressure Sensitive Adhesive (PSA)
Application : General Purpose
Base Material : Scotchpro™ film
Color : Clear
Elongation : 3% (Break)
Humidity : 40% to 50%
Length per Roll : 180' (54.86m)
Package Type : Roll
Series : Scotch897 Series
Tape Type : Filament
Tensile Strength : 170 lbs.-in. Width (3010 N⁄100 mm Width)
Thickness, Tape : 0.006" (0.152mm)
Type : All-Purpose Sealing
Width : 0.709" (18mm)

Overview

Layer Extender, 5.1 " x 3.9 " Board Size, Two Layer Design

  • Polypropylene film
  • Abrasion and moisture resistant
  • High tensile strength
  • Good shear and initial adhesion
  • Good aging
  • Hold with minimum rubdown
  • Boxes remain closed for long period of time
    Clear display of graphics, artwork, and other important messages. Pressure sensitive synthetic rubber res" Glass yarn reinforcement. 3 " core size.

  • Product Added to Cart
    3M
    Tape; 55 M; 18 mm; 170 lbs.-in. Width (3010 N⁄ 100 mm Width); 3% (Break
    Allied Stock #: 70113936
    Mfr's Part #: 897-18MMX55M
    $4.470 Each
    Quantity added: