3M 8577

Image may be a representation.
See specs for product details.
Respirator; Particulate; P95 with Nuisance Level; 80 units per case
Mfr. Part#: 8577
Allied Stock#: 70113464

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70344394
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Package Quantity : 80 Units per Box
Series : P Series
Size : Standard
Style : Cup

Overview

3M P Series — P95 Disposable Filtering Face-piece Respirators | Oil Mist Resistant:

Used for oil and non-oil particles with time use limitations specified by manufacturer. Helps provide comfortable, reliable worker protection against certain oil and non-oil based particles – including those with nuisance levels of organic vapors** such as solvents, degreasers, and resins. NIOSH-approved filters are rated as N95, R95, P95, N99, R99, P99, N100, R100 or P100. The number 95, 99, or 100 (99.97%) indicates the percent NIOSH filtration efficiency. 3M recommended for relief against nuisance level acid gas or organic vapors. Nuisance levels are less than OSHA PEL or applicable government occupational exposure limits, whichever is lower. Used for oil and non-oil particles with time use limitations specified by manufacturer.

Features:

  • Lightweight and comfortable
  • Adjustable nose clips to help provide a custom seal
  • Variety of strap types and attachments
  • Some available with carbon filter material for nuisance level gas/vapor relief 1
  • Compatible with certain eye protection

    All 3M Filtering Face-pieces are NIOSH- approved respirators. Before using, you must determine the following:
    1. The types of contaminants for which the respirator is being selected, and exposure time.
    2. The concentration level of the contaminant(s). Do not use for particle concentrations that exceed 10 times the OSHA PEL or applicable occupational exposure limit, whichever is lower.
    3. Whether the respirator can be properly fitted to the wearer’s face. Do not use with beards, or other conditions that prevent a good seal between the face and the sealing surface of the respirator.
    4. Before required use of filtering face-piece respirators, a written respiratory protection program must be implemented, meeting all the requirements of OSHA 29 CFR 1910.134 including medical evaluation, training, and fit testing.

    Fit:
    — Upper strap should be positioned on the crown of the head
    — Lower strap should be positioned below the ears
    — Nose clip should be completely molded to the shape of the nose using two hands
    — Always conduct a user seal check
    — Always follow the appropriate user and donning instructions for the specific model

  • Product Added to Cart
    3M
    Respirator; Particulate; P95 with Nuisance Level; 80 units per case
    Allied Stock #: 70113464
    Mfr's Part #: 8577
    $0.410 Per 100 ft. Coil
    Quantity added: