3M 8468-21A1-RK-TP
1.27mm Pitch Female PLCC Socket, 68 Way SMT, Tin over Nickel Plated Contacts
Mfr. Part #: 8468-21A1-RK-TP / RS Stock #: 70114339
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1520
$2.88
7600
$2.65
15200
$2.30
30400
$2.02
76000
$1.73
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
68
Primary Type
PLCC
Product Header
8400 Series Chip Carrier Socket Connector
Termination
SMD
UPC Code
51111663240
Overview
3M 8400 Series SMT PLCC Sockets
8400 Series SMT PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series SMT PLCC sockets have a low profile design, an open top for unrestricted airflow and feature molded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment. Part numbers 84XX-21A1-RK-XX have a location post (tube packaging only)
8400 Series SMT PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series SMT PLCC sockets have a low profile design, an open top for unrestricted airflow and feature molded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment. Part numbers 84XX-21A1-RK-XX have a location post (tube packaging only)