3M 8215-6003

Image may be a representation.
See specs for product details.
Conn; D-Sub; CablePlug; 15Cnt; 8200 Series; Gray; Copper Alloy; 26; 28AWG
Mfr. Part#: 8215-6003
Allied Stock#: 70115000

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71084789
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : cUL, UL
Angle : Straight
Color : Gray
Contact Plating : Gold (30) over Nickel
Current Rating : 1 A
Finish, Housing : Tin
Material, Contact : Copper Alloy
Material, Dielectric : PBT
Material, Housing : Steel
Number of Contacts : 15 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : 8200 Series
Special Features : Strain Relief
Termination : IDC
Type : Cable Plug
Wire Size : 26-28 AWG

Overview

3M™ D Subminiature Connector Plug, Copper Alloy Contact Material, Gray Color


  • Improved metal strain relief hooks directly to metal shell

  • Connectors are fully compatible with all 0.50" spaced flat cables with 26 and 28 AWG solid/stranded or 30 Awg solid wire

  • Low profile tin plated metal ensures long term reliability and EMI/ESD reduction

  • Pins and wiping leaf are plated with 30mil gold

    15 position, Pin version, open end cover, threaded insert mounting



  • Product Added to Cart
    3M
    Conn; D-Sub; CablePlug; 15Cnt; 8200 Series; Gray; Copper Alloy; 26; 28AWG
    Allied Stock #: 70115000
    Mfr's Part #: 8215-6003
    $7.370 Each
    Quantity added: