3M 81050-620200

Image may be a representation.
See specs for product details.
Header; PCB Plug; 100 Cont; Solder Tail; 810 Series; Tripolarized; 0.05" Pin-Spng; 0.5A
Manufacturer #: 81050-620200
Allied Stock #: 70114805

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Contact Plating : Gold
Current Rating : 0.5 A
Dielectric Voltage : 500 V (RMS)
Insulation Resistance : >1 × 10^9 Ohms @ 500 VDC
Length, Tail : 0.062 in.
Material, Contact : Copper Alloy
Material, Housing : High Temperature Plastic
Material, Insulation : High Temperature Plastic
Number of Contacts : 100
Number of Rows : 2
Pin Spacing : 0.05 "
Pitch : 0.64 mm (0.025")
Primary Type : Board Mount
Product Header : Straight Tripolarized Header
Series : Pak 50 Four-Wall Tripolarized Header
Special Features : Tripolarized
Termination : Through-Hole
Type : Ejector Latch Header

Overview

3M™ 4-Wall, Tripolarized Header, 0.5 A Current Rating, Copper Alloy Contact Material


  • Tripolarization to mating socket


  • 50 mil × 100 mil halves the connector length


  • Latch and eject for rugged high performance applications


  • Available for through hole or surfacemount attachment


  • High temperature plastic


  • Four-wall shroud provides contact protection




  • Product Added to Cart
    3M
    Header; PCB Plug; 100 Cont; Solder Tail; 810 Series; Tripolarized; 0.05" Pin-Spng; 0.5A
    Allied Stock #: 70114805
    Mfr's Part #: 81050-620200
    $6.850 Each
    Quantity added: