3M 6800

Image may be a representation.
See specs for product details.
Reusable Respirator; Respiratory Protection; Medium
Manufacturer #: 6800
Allied Stock #: 70112995

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71076771
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 4

Specifications

Size : Medium
Type : Respirators

Overview

3M 6000 Series — Full & Half Face-piece Disposable Respirators:

3M launches its 6000 Series Full Face-piece Respirator offering best-in-class field of view and lightweight characteristics.

Full Face Features:

  • Unique center adapter directs exhaled breath and moisture downward, and helps reduce debris from depositing in the valve
  • Smooth surface allows for quick and easy cleaning
  • Large lens provides wide field of view and excellent visibility
  • 3M™ Cool Flow™ Valve helps provide cool, dry comfort
  • Meets requirements of ANSI Z87.1-2010 for high impact (Z87+)
  • Lightweight, well-balanced design with silicone face seal for enhanced comfort and durability
  • Available in air purifying respirator (APR), supplied air and powered air purifying respirator (PAPR) modes

    Sizing as follows:
    — 6700 (Small)
    — 6800 (Medium)
    — 6900 (Large)

    Half Face Features:
  • Face-piece is made from soft, lightweight material
  • Available with a standard or drop-down head harness option
  • Drop-down model allows wearers to lower the respirator without removing hard hat or faceshield
  • Head harness assembly and spare parts are available

    Standard sizing as follows:
    — 6100 (Small)
    — 6200 (Medium)
    — 6300 (Large)

    Drop-down sizing as follows:
    — 6100DD (Small)
    — 6200DD (Medium)
    — 6300DD (Large)

  • Product Added to Cart
    3M
    Reusable Respirator; Respiratory Protection; Medium
    Allied Stock #: 70112995
    Mfr's Part #: 6800
    $144.990 Each
    Quantity added: