3M 4824-6000-CP

Image may be a representation.
See specs for product details.
Socket; DIP; 24Cnts; DualWipe; 0.6InSpc.; PhosphorBronze; Nickel; Str.Tail; 4800Series
Mfr. Part#: 4824-6000-CP
Allied Stock#: 70237691

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.47 (Each)
1 $0.47
5 $0.45
10 $0.43
25 $0.37
Availability

3780 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Nickel
Material, Contact : Phosphor Bronze
Number of Contacts : 24
Pin Spacing : 0.1" (2.54mm)
Primary Type : DIP
Row Spacing : 0.6" (15.2mm)
Series : 4800 Series
Special Features : Dual Wipe

Overview


Stamped and Formed, Dual Wipe Style
3M's 4800 Series DIP sockets make prototyping or changing out an IC quicker than ever. They offer a variety of lead counts and 0.3" or 0.6" spacing options to make design easier.

History: The Dual Inline Package, or DIP, has been around since 1964, when the R&D department at Fairchild Semiconductor saw the demand for more signal and more power supply leads. Years later, the DIP IC is seeing its renaissance with hobbyists and makers due to its ease of use and ability to speed up the prototyping stages.

Features

  • Dual Leaf, High Compression Contact Provides Reliable Termination
  • Automatic Insertion Option Is Compatible with Most Insertion Equipment
  • Side and End Stackable
  • RoHS Compliant

  • Product Added to Cart
    3M
    Socket; DIP; 24Cnts; DualWipe; 0.6InSpc.; PhosphorBronze; Nickel; Str.Tail; 4800Series
    Allied Stock #: 70237691
    Mfr's Part #: 4824-6000-CP
    $0.470 Each
    Quantity added: