3M 3759/09

Image may be a representation.
See specs for product details.
Multiconductor Cable; Flat; 9 C; 28 AWG; 7x36; PVC Ins; Blk; PVC Jkt; TC
Mfr. Part#: 3759/09
Allied Stock#: 71084793
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.49 (Per 100 ft. Coil)
1 $99.49
5 $95.51
25 $90.54
50 $77.61
Availability

1 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Flat or Ribbon
Color, Jacket : Black
Conductor Material : Tinned Copper (TC)
Diameter : 0.26+⁄- 0.03 in.
Diameter, Outer : 0.26 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl chloride (PVC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 9
Packaging : Coil
Product Header : Round Jacketed Flat Cable
Series : 3759 Series
Standards : UL CL2, UL AWM 20879, cUL AWM IIA/B FT1
Stranding : 7x36
Temperature, Operating : -20 to +85 °C
Temperature, Rating : -20 to 80 C
Thickness, Jacket : 0.026 in. (Min)
Voltage Rating : 300 V
Width : 0.4" (10.2mm)
Wire Size : 28 AWG

Overview

Flat Cable, Rounded, PVC Jacket with 28 AWG Stranded Tinned Copper Wire

Round construction permits easier routing and improved air flow. 28 AWG wire on 0.05" centers. Jacket Material: Polyvinyl chloride (PVC). Voltage Rating: 150 V. Insulation Resistance: >1 × 10 10 ohms/10' (3 m). Jacket Color: Black. Also available in 15, 30, 36, 44 and 64 conductors.
Flat cable, rounded, PVC jacket with 28 AWG stranded tinned copper wire.

Product Added to Cart
3M
Multiconductor Cable; Flat; 9 C; 28 AWG; 7x36; PVC Ins; Blk; PVC Jkt; TC
Allied Stock #: 71084793
Mfr's Part #: 3759/09
$99.490 Per 100 ft. Coil
Quantity added: