3M 3756/100

Image may be a representation.
See specs for product details.
3756/100=UL/100/CAB/TYP1/TPE/RC/30AWG/STR/.025/100
Mfr. Part#: 3756/100
Allied Stock#: 70609725

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$323.01 (Per 100 ft. Coil)
3 $323.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 3

Specifications

Length : 100 ft.
Packaging : Coil
Series : 3756 Series
Wire Size : 30 AWG

Overview

Round Conductor Flat Cable, 30 AWG, Stranded, TPE Insulation

  • 0.025 " wire spacing increases signal density
  • TPE insulation provides excellent transmission properties
  • 30 AWG stranded conductors on 0.025 " wire spacing is designed for mass termination and flexibility
  • Meets the SCSI-3 characteristic impedance requirements
    0.025 " wire spacing increases signal density. TPE insulation provides excellent transmission properties.

  • Product Added to Cart
    3M
    3756/100=UL/100/CAB/TYP1/TPE/RC/30AWG/STR/.025/100
    Allied Stock #: 70609725
    Mfr's Part #: 3756/100
    $323.010 Per 100 ft. Coil
    Quantity added: