3M 3659/25

Image may be a representation.
See specs for product details.
Multiconductor Cable; 25C; 28AWG; 7x36; TC; PVC ins; Foil&Braid; Blk PVC jkt; Rnd2Ribbon
Manufacturer #: 3659/25
Allied Stock #: 70114932

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$135.29 (Per 100 ft. Coil)
3 $135.29
5 $124.46
Availability

3 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 3

Multiples Of: 3

Specifications

Cable Type : Round to Flat
Conductor Material : Tinned Copper (TC)
Diameter, Outer : 0.37 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Black
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Number of Conductors : 25
Packaging : Coil
Product Header : Round Shielded/Jacketed Flat Cable
Series : 3659 Series
Shielding : Foil & Braid
Standards : UL, cUL
Stranding : 7x36
Temperature, Rating : -20 to 105 C
Wire Size : 28 AWG

Overview

Round cable construction permits easier routing. Dual shielding provides 35 db average shielding ef

Product Added to Cart
3M
Multiconductor Cable; 25C; 28AWG; 7x36; TC; PVC ins; Foil&Braid; Blk PVC jkt; Rnd2Ribbon
Allied Stock #: 70114932
Mfr's Part #: 3659/25
$135.290 Per 100 ft. Coil
Quantity added: