3M 35-GRAY-1/2

Image may be a representation.
See specs for product details.
Tape; Color Coding; Electrical; Vinyl; Gray; 20 ft.; 0.50 in.
Manufacturer #: 35-GRAY-1/2
Allied Stock #: 70113892

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71084103
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adhesion to Steel : 20 Oz-in.
Adhesive Type : Rubber
Application : Color Coding
Base Material : PVC (Poly Vinyl Chloride)
Color : Gray
Elongation : 225%
Length per Roll : 20' (6.1m)
Material, Tape : PVC
Package Type : Roll
Series : Scotch35 Series
Standards : UL Listed and CSA Certified
Tape Type : Electrical
Temperature Range : 176 (80) deg F (deg C)
Temperature Rating : +80 °C
Thickness, Tape : 0.007" (0.178mm)
Type : Electrical
Voltage Rating : 600 V
Width : 0.5" (12.7mm)

Overview

Electrical Color Coding Tape, Length 66 ft., Width 3/4 in., Temperature Rating 80 °C

  • Polyvinyl chloride (PVC) backing
  • Pressure-sensitive rubber based adhesive
  • Color coded for job identification and safety
  • Inhibits corrosion of electrical conductors
  • For indoor and weather protected outdoor uses
    It is designed for use in phase identification, color coding of motor leads and piping systems, and for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds

  • Product Added to Cart
    3M
    Tape; Color Coding; Electrical; Vinyl; Gray; 20 ft.; 0.50 in.
    Allied Stock #: 70113892
    Mfr's Part #: 35-GRAY-1/2
    $2.000 Each
    Quantity added: