3M 3334-6600

Image may be a representation.
See specs for product details.
Conn; Rect; Industrial; Cable Socket; 60 Cont; IDC; 3000 Series; Open Cover; 28-26 AWG
Manufacturer #: 3334-6600
Allied Stock #: 70114826

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71084566
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Gray
Contact Plating : Gold
Current Rating : 1 A
Length, Overall : 3.18 in.
Material, Contact : Copper Alloy
Material, Dielectric : PBT
Material, Insulation : Glass Filled Polyester
Number of Contacts : 60
Number of Rows : 2
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Product Header : Wiremounted Rectangular Socket
Series : Wiremount Socket, 3000 Series
Special Features : Open Cover
Standards : UL, cUL Recognized, RoHS Compliant
Strain Relief : Low Profile
Temperature Rating : -55 to +105 °C
Temperature, Operating : -55 to +105 °C
Termination : IDC
Type : Socket
Voltage Rating : 1000 V (RMS) (Withstanding)
Width : 0.24" (6.1mm)
Wire Size : 26 to 36 AWG

Overview

3000 Series Pak 100 Wiremount Socket, Glass Filled Polyester Insulation Material

  • Industry standard IDC socket
  • Positive locking metal ''J'' clips provide high cover retention
  • Accepts flat cable or discrete wire
  • Military polarization, dual slot
    Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability.

  • Product Added to Cart
    3M
    Conn; Rect; Industrial; Cable Socket; 60 Cont; IDC; 3000 Series; Open Cover; 28-26 AWG
    Allied Stock #: 70114826
    Mfr's Part #: 3334-6600
    $8.980 Each
    Quantity added: