3M 3319/25

Image may be a representation.
See specs for product details.
Multiconductor Cable; 25C; 28AWG; 19x40; SPC; PVC ins; Black Flat Cable; AWM
Manufacturer #: 3319/25
Allied Stock #: 70114213

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$533.16 (Per 100 ft. Coil)
5 $533.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Application : For dynamic
Cable Type : Flat or Ribbon
Conductor Material : Silver-Plated Copper (SPC)
Diameter, Outer : 0.79 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Black
Length : 100 ft.
Material, Conductor : Silver-Plated Copper (SPC)
Number of Conductors : 25
Packaging : Coil
Product Header : High Flex Life Cable
Series : 3319 Series
Standards : UL AWM 2651 VWI, cUL AWM IA, FT1
Stranding : 19x40
Temperature, Rating : -20 to 105 C
Wire Size : 28 AWG

Overview

Easily zippable for branching or discrete circuits with standard wire spacing to permit mass termination with IDC. Nineteen strands of high strength copper alloy impart the longest flex life available.

Product Added to Cart
3M
Multiconductor Cable; 25C; 28AWG; 19x40; SPC; PVC ins; Black Flat Cable; AWM
Allied Stock #: 70114213
Mfr's Part #: 3319/25
$533.160 Per 100 ft. Coil
Quantity added: