3M 3319/16

Image may be a representation.
See specs for product details.
Multiconductor Cable; 16C; 28AWG; 19x40; SPC; PVC ins; Black Flat Cable; AWM
Mfr. Part#: 3319/16
Allied Stock#: 70420261

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$929.65 (Per 300 ft. Coil)
2 $929.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2

Specifications

Cable Type : Flat or Ribbon
Color, Jacket : Black
Conductor Material : Tinned Copper (TC)
Insulation Material : Polyvinyl Chloride (PVC)
Length : 300 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 16
Packaging : Coil
Series : 3319 Series
Standards : AWM
Stranding : 19x40
Wire Size : 28 AWG

Overview

Easily zippable for branching or discrete circuits with standard wire spacing to permit mass termination with IDC. Nineteen strands of high strength copper alloy impart the longest flex life available.

Product Added to Cart
3M
Multiconductor Cable; 16C; 28AWG; 19x40; SPC; PVC ins; Black Flat Cable; AWM
Allied Stock #: 70420261
Mfr's Part #: 3319/16
$929.650 Per 300 ft. Coil
Quantity added: