3M 3302/25

Image may be a representation.
See specs for product details.
Multiconductor Cable; Flat; 25 C; 28 AWG; 7x36; PVC Ins; -20 to +105degc Temp Rtg; TC
Mfr. Part#: 3302/25
Allied Stock#: 70114939

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71083639
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Flat or Ribbon
Conductor Material : Tinned Copper (TC)
Insulation Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 25
Packaging : Coil
Product Header : Color-Coded Flat Cable
Series : 3302 Series
Standards : UL AWM 20462 VW1, cUL AWM IA FT1
Stranding : 7x36
Temperature, Rating : -20 to 105 C
Wire Size : 28 AWG

Overview


Conductors on 0.050" centers permits mass termination to a broad line of IDC connectors. Stranded wire provides flexibility. Insulation Material: Flame retardant Polyvinyl chloride (PVC). Color: 10 color repeat with clear carrier. Conductors: Stranded tinned copper. Voltage Rating: 300 V.

Product Added to Cart
3M
Multiconductor Cable; Flat; 25 C; 28 AWG; 7x36; PVC Ins; -20 to +105degc Temp Rtg; TC
Allied Stock #: 70114939
Mfr's Part #: 3302/25
$102.520 Per 100 ft. Coil
Quantity added: