3M 2M-ACAC-040-3625-006.0

Image may be a representation.
See specs for product details.
Cable Assembly; 2mm Pitch Flat Cable; Right Angle; Molded Socket
Mfr. Part#: 2M-ACAC-040-3625-006.0
Allied Stock#: 70114137
Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
$7.270 (Each)
50 $7.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Cable end 1, Connector Angle : Right-Angle
Cable end 1, Connector Type : 2mm Pitch Flat Cable
Cable end 2, Connector Angle : Right-Angle
Cable end 2, Connector Type : Molded Socket
Cable Type : Flat Ribbon
Cable, Length : 6 In.
Material, Insulation : Polyvinylchloride
Number of Conductors : 40 Conductors
Product Header : Molded Cable Assembly
Size, Conductor : 28 AWG
Standards : UL, cUL
Temperature, Rating : -20 to +105 °C
Type : Rectangular

Overview


  • Available in Multiple Sizes
  • Sockets Mate with Standard 2 mm × 2 mm Headers and Plugs
  • Molded-in Strain Relief

  • Product Added to Cart
    3M
    Cable Assembly; 2mm Pitch Flat Cable; Right Angle; Molded Socket
    Allied Stock #: 70114137
    Mfr's Part #: 2M-ACAC-040-3625-006.0
    $7.270 Each
    Quantity added: