3M 216-3340-00-0602J

Image may be a representation.
See specs for product details.
Conn; IC Socket; DIP; 16; Closed; ZIP DIP II; Solder; 0.3"; 0.1" Pin Spcng; Straight; 1A
Manufacturer #: 216-3340-00-0602J
Allied Stock #: 71084158

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.75 (Each)
1 $17.75
5 $17.04
25 $16.15
50 $13.84
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Contact Plating : Gold over Nickel
Current Rating : 1 A
Frame Type : Closed
Material, Body : Polysulfone, Glass Filled
Material, Contact : Beryllium Copper
Number of Contacts : 16
Pin Spacing : 0.1" (2.54mm)
Primary Type : DIP
Product Header : DIP Socket
Row Spacing : 0.3" (7.6mm)
Series : Textool Series
Termination : Solder

Overview

3M Textool™ Series 2.54mm ZIP DIP Sockets
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations

Product Added to Cart
3M
Conn; IC Socket; DIP; 16; Closed; ZIP DIP II; Solder; 0.3"; 0.1" Pin Spcng; Straight; 1A
Allied Stock #: 71084158
Mfr's Part #: 216-3340-00-0602J
$17.750 Each
Quantity added: