3M 200-12MM

Image may be a representation.
See specs for product details.
Tape; Masking; Rubber Adhesive; Natural; 12mm x 55m; 4.4 mil
Mfr. Part#: 200-12MM
Allied Stock#: 70113938

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adhesive Type : Rubber
Application : General Purpose
Base Material : Crepe Paper
Color : Natural
Length per Roll : 60 Yds
Package Type : Roll
Series : 200 Series
Tape Type : Masking
Temperature Range : 200 (93) deg F (deg C)
Thickness, Tape : 4.4 mils
Type : All-Purpose Sealing
Width : 0.47" (11.9mm)

Overview

3M Paper Masking Tape 200 Series
3M 200 series of paper masking tapes have good instant adhesion that sticks to a wide variety of surfaces. The crepe paper provides conformability for easy handling and application, and has a high holding power to help resist lifting or curling. Is easy and tear able, yet resists slivering.

Product Added to Cart
3M
Tape; Masking; Rubber Adhesive; Natural; 12mm x 55m; 4.4 mil
Allied Stock #: 70113938
Mfr's Part #: 200-12MM
$2.140 Each
Quantity added: