3M 1M-1010-060-3365-012.0

Image may be a representation.
See specs for product details.
Cable Assembly; 0.1" Pitch Flat Cable; Right Angle; Molded Socket
Manufacturer #: 1M-1010-060-3365-012.0
Allied Stock #: 70114122
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Cable end 1, Connector Angle : Right-Angle
Cable end 1, Connector Type : 0.1" Pitch Flat Cable
Cable end 2, Connector Angle : Right-Angle
Cable end 2, Connector Type : Molded Socket
Cable Type : Flat Ribbon
Cable, Length : 1 Ft.
Jacket Color : Gray
Material, Jacket : Polyvinylchloride
Number of Conductors : 60 Conductors
Product Header : Molded Cable Assembly
Size, Conductor : 28 AWG
Standards : cUL
Temperature, Rating : -20 to +105 °C
Type : Rectangular

Overview


Features

  • Part of a Complete Cable Assembly
  • Mates with Industry Standard 0.25" Square Contacts on 0.100" × 0.100" Centers
  • One-Piece, Molded-On Construction with Integral Strain Relief
  • High and Low Profiles Available, Both Accommodate Typical Header Latches (Short and Long)
  • Slotted Ends Allow Mating to Continuous Row Headers
  • Molded-On Polarity Keys Available in Selective Contacts
  • Closed End Construction
  • Modular Tooling Allows Customized Designs
    Specifications
  • Insulation Material: Glass-Filled Polyester (PBT)
  • Flammability: UL 94V-0
  • Color: Gray
  • Contact Material: Copper Alloy Plating
  • Underplate and U-Slot: 50-150 m, (1.27-3.81 mm) Nickel — QQ-N-290, Class 2
  • Contact Tail: 100-300 m, (2.54-7.62 mm) Tin Lead — MIL-P-81728
  • Marking: 3M Logo
  • Wire Accommodation: Solid or Stranded 26 and 28 AWG
  • Location and Thickness of the Contact Plating Is Determined By the Part Number
  • Electrical Current Rating: 1 A
  • Insulation Resistance: >1 × 10 9 Ω at 500 VDC
  • Withstanding Voltage: 1000 V RMS at Sea Level
  • Environmental Temperature Rating: -67°F to +221°F

  • Product Added to Cart
    3M
    Cable Assembly; 0.1" Pitch Flat Cable; Right Angle; Molded Socket
    Allied Stock #: 70114122
    Mfr's Part #: 1M-1010-060-3365-012.0
    $5.600 Each
    Quantity added: