3M 1700/40SF

Image may be a representation.
See specs for product details.
Multiconductor Cable; 40C; 28AWG; 7x36; TC; PVC ins; 10 color+ Twist2Flat Cable; AWM
Manufacturer #: 1700/40SF
Allied Stock #: 70278758

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$182.15 (Per 100 ft. Coil)
3 $182.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3

Multiples Of: 1

Specifications

Cable Type : Flat or Ribbon
Conductor Material : Tinned Copper (TC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : 10 Color Repeat
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 40
Packaging : Coil
Series : 1700 Series
Standards : AWM
Stranding : 7x36
Wire Size : 28 AWG

Overview

1700 Series Twisted Pair Flat Cable, 28 AWG Wire Size, Tinned Stranded Copper Conductor Material

Can be mass terminated to broad line of IDC connectors. Provides reduced crosstalk in balanced drive applications. 28 AWG stranded wire provides flexibility. Insulation Material: Polyvinyl Chloride (PVC). Color: 10 color repeat with tan common, clear carrier. Conductors: 28 AWG 7 x 36 stranded tinned copper.

  • 10 Color Repeat

  • Product Added to Cart
    3M
    Multiconductor Cable; 40C; 28AWG; 7x36; TC; PVC ins; 10 color+ Twist2Flat Cable; AWM
    Allied Stock #: 70278758
    Mfr's Part #: 1700/40SF
    $182.150 Per 100 ft. Coil
    Quantity added: