3M 155226-6202-RB
Header, Conn,Cable Socket,26 Cont,Thru-Hole,1552 Series,Eject Latch,Straight,1A
Mfr. Part #: 155226-6202-RB / RS Stock #: 70114349
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1 A
Housing Material
Glass Filled Polyester
Number of Contacts
26
Number of Rows
2
Operating Temperature
-55 to 105 °C
Overall Length
1.461 ”
Pin Length
0.112 ”
Pin Spacing
0.079 ”
Pitch
2.00 mm (0.079”) in
Primary Type
Board Mount
Product Header
1552 Series Eject Latch Header
Series
Latch/Eject Header, 1552 Series
Special Features
Eject Latch
Termination
Solder
Type
Header
Overview
2.0mm Headers 1552 Series
These 3M 1552 Series Latch/Eject Headers are suitable to high vibration applications due to the retention of the latches by roll pins. The wiping area of the contacts of the 1552 Series Latch/Eject Headers are 0.76 ?m gold over nickel with the 2.84 mm long solder tails being tin plated.
These 3M 1552 Series Latch/Eject Headers are suitable to high vibration applications due to the retention of the latches by roll pins. The wiping area of the contacts of the 1552 Series Latch/Eject Headers are 0.76 ?m gold over nickel with the 2.84 mm long solder tails being tin plated.