3M 155224-6202-RB

Image may be a representation.
See specs for product details.
Header; Conn; Cable Socket; 24 Cont; Thru-Hole; 1552 Series; Eject Latch; Straight; 1A
Mfr. Part#: 155224-6202-RB
Allied Stock#: 70114348

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.570 (Each)
896 $4.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 896

Multiples Of: 896

Specifications

Angle : Straight
Color : Black
Contact Plating : Gold
Current Rating : 1 A
Length, Overall : 1.382 "
Length, Pin : 0.112 "
Material, Contact : Copper Alloy
Material, Housing : Glass Filled Polyester
Number of Contacts : 24
Number of Rows : 2
Pin Spacing : 0.079 "
Pitch : 2.00 mm (0.079")
Primary Type : Board Mount
Product Header : 1552 Series Eject Latch Header
Series : Latch/Eject Header, 1552 Series
Special Features : Eject Latch
Temperature, Operating : -55 to +105 °C
Termination : Solder
Type : Header

Overview

2.0mm Headers 1552 Series
These 3M 1552 Series Latch/Eject Headers are suitable to high vibration applications due to the retention of the latches by roll pins. The wiping area of the contacts of the 1552 Series Latch/Eject Headers are 0.76 μm gold over nickel with the 2.84 mm long solder tails being tin plated.

Product Added to Cart
3M
Header; Conn; Cable Socket; 24 Cont; Thru-Hole; 1552 Series; Eject Latch; Straight; 1A
Allied Stock #: 70114348
Mfr's Part #: 155224-6202-RB
$4.570 Each
Quantity added: