3M 152244-0100-GG

Image may be a representation.
See specs for product details.
1522 Series 2mm 44 Way 2 Row Right Angle PCB Socket Cable Mount
Manufacturer #: 152244-0100-GG
Allied Stock #: 70429853

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Number of Contacts : 44
Pitch : 2.00 mm (0.079")
Primary Type : Cable Connector
Series : Pak 20, 1522 Series
Termination : IDC
Type : Socket

Overview

2.0mm Pak 20 Wiremount Socket
These 3M 2.0 mm pitch Pak 20 Wiremount Sockets are compatible with industry standard pin headers. The contacts of these Pak 20 Wiremount Sockets have 0.38 μm Gold plating.

Product Added to Cart
3M
1522 Series 2mm 44 Way 2 Row Right Angle PCB Socket Cable Mount
Allied Stock #: 70429853
Mfr's Part #: 152244-0100-GG
$4.850 Each
Quantity added: