3M 14T26-SZLB-100-0LC

Image may be a representation.
See specs for product details.
Cable Assembly; Mini-D Plug x2; 26 Cond Twinax (Ribbon) Cbl; 1m; 28 AWG; Beige; PVC
Manufacturer #: 14T26-SZLB-100-0LC
Allied Stock #: 71083976

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$80.22 (Each)
1 $80.22
5 $77.01
10 $73.00
25 $69.75
Availability

0 can ship immediately.

170 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Boot Type : Non Booted
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : Mini-D Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Mini-D Plug
Cable Type : Twin-Axial (Ribbon)
Cable, Length : 3.3' (1m)
Jacket Color : Beige
Material, Jacket : Polyvinylchloride (PVC)
Number of Conductors : 26
Product Header : Mini-D Ribbon (MDR) Cable Assembly
Series : 14T26 Series
Shielding : Foil and Braid
Size, Conductor : 28 AWG
Special Features : Non Booted
Standards : UL, cUL
Temperature, Rating : -20 to +75 °C
Type : D-Subminiature

Overview

28 AWG, Stranded Type Cable, 3M™ Mini D Ribbon (MDR) Cable Assemblies
For years, the scientific and industrial digital video market has lacked a standard method of communication. Both frame grabbers and camera manufacturers developed products with different connectors, resulting in confused consumers. A connectivity standard between digital cameras and frame grabbers is necessary as long as data rates continue to increase.




Increasingly diverse cameras and advanced signal and data transmissions have made a connectivity standard like CameraLink™ a necessity. The CameraLink™ interface standard was created by a consortium of leading manufacturers of cameras and framegrabbers. The CameraLink™ standard allows very high speed data transfer, and simplifies interconnect cabling by providing a defined set of standards and products. This results in reduced support time and lower support costs.



The CameraLink™ interface uses a cable assembly originally designed and manufactured by 3M. This twin-axial shielded cable has been specifically designed to meet the stringent demands of reliable high-speed differential signalling applications. The CameraLink™ cable is designed with MDR-26 pin connectors on both ends. The entire cable bundle is shileded with foil and braid for additional signal protection.



14T26-SZLB-100-OLC is 1 meter length cable.


Features

  • Assemblies and Receptacles Conform to Camera Link Standard for Industrial Vision Applications


  • Connectors are Overmolded to Withstand Rugged Applications


  • MDR Assemblies Utilize Industrial Grade Positive Retention Thumbscrews to Prevent Disengaging


  • Available in Multiple Lengths from 1 to 10 Meters


  • Assemblies Are Shielded to Prevent EMI/RFI Interference


  • Applications: Electronics, Metal and Plastic Fabricating, Food and Beverage and Robotics


  • Product Added to Cart
    3M
    Cable Assembly; Mini-D Plug x2; 26 Cond Twinax (Ribbon) Cbl; 1m; 28 AWG; Beige; PVC
    Allied Stock #: 71083976
    Mfr's Part #: 14T26-SZLB-100-0LC
    $80.220 Each
    Quantity added: