Location: 
All Products

LPQ152-C

 - LPQ152-C - 150W,  4 Output,  Embedded Switch Mode Pwr Supply (SMPS),  +/-12 V,  +/-5to25 V,  5 V
Image may be a representation.
See specs for product details.

150W, 4 Output, Embedded Switch Mode Pwr Supply (SMPS), +/-12 V, +/-5to25 V, 5 V
Mfr. Part#:
LPQ152-C

Allied Stock#: 70249973
 

Resources

View LPQ152-C Datasheet Datasheet

View More from >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$107.96 (Each)
1$107.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LPQ150 Series
Configuration: Enclosed
Current, Output: 15A@5V, 6A@12V, 2A@-12V, 2.5@25V, 2.5A@-25V
Input Voltage: 85-132/170-264 VAC
Number of Outputs: 5
Operation: Switching
Power, Output: 150 W
Special Features: Remote Sense, Remote Inhibit, Power Fail, Built-In EMI Filter, Low Output Ripple, Overvoltage Protection, Overload Protection
Type: Embedded
Voltage, Output: 5 VDC, 12 VDC, -12 VDC, 25 VDC, -25 VDC
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products