Location: 
All Products

ACPUWT100000

 - ACPUWT100000 - pi-topPULSE smart speaker
Image may be a representation.
See specs for product details.

pi-topPULSE smart speaker
Mfr. Part#:
ACPUWT100000

Allied Stock#: 71024680

 RoHS Compliant Part

 

Resources

View More from >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$49.99 (Each)
1$49.990
Availability

499 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, LED: RGBW
Display Size: 7x7 (49) RGBW LED Matrix Array
For Use With: Raspberry Pi
Primary Type: Raspberry Pi Accessory
Special Features: Compatible with Amazon Alexa and Pi-Top Ecosystems
Type: Smart Speaker

Overview

The Pi-topPULSE is a new Raspberry Pi accessory that is compatible with the latest Raspberry Pi 3 Model B board. It is also an accessory for the pi-top ecosystem and is designed for use as an add-on board with the pi-top laptops and the pi-topCEED desktops, as well as operating as a HAT for the Raspberry Pi.

Technical Specifications:
  • Built-in 2W speaker I2S Amplifier
  • 7x7 (49) RGBW LED matrix array, Underside ambient
  • Built-in microphone 200Hz to 11KHz response, Automatic Gain Control (ACG)

    Features:
  • Programmable using Python.
  • Amazon Alexa compatible
  • Raspberry Pi 3 compatible