Location: 
All Products

ZF Electronics WRG32F2FBBNN

ZF Electronics - WRG32F2FBBNN - Switch;  Rocker;  DPST;  ON-OFF;  Concave;  Non-Illuminated;  Black;  O/I Legend;  16A;  250VAC;  QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Rocker; DPST; ON-OFF; Concave; Non-Illuminated; Black; O/I Legend; 16A; 250VAC; QC
Mfr. Part#:
WRG32F2FBBNN

Allied Stock#: 70207352

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
10$0.910
25$0.880
50$0.860
100$0.830
250$0.810
Availability

3445 can ship immediately.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Brand/Series: WR Series
Color, Button: Black
Contact Form: DPST
Contact Resistance: 0.020 Ohms (Max.)
Current Rating: 16 A A
Dielectric Strength: 1000 VAC
Insulation Resistance: 10^8 Ohms (Min.) @ 500 VDC
Material, Contact: Silver Alloy
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-Off
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

WR Series Double Pole Power Rocker switch

Featured List:
  • Rugged construction for 2-pole, high-current applications
  • Mechanical life: min. 50,000 operations