Location: 
All Products

ZF Electronics SRB23A2BBBNN

ZF Electronics - SRB23A2BBBNN - Switch; Rocker; SPDT; ON-ON; Concave; Non-Illuminated; Black; No Legend; 10A; 125VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Rocker; SPDT; ON-ON; Concave; Non-Illuminated; Black; No Legend; 10A; 125VAC; QC
Mfr. Part#:
SRB23A2BBBNN

Allied Stock#: 70207341

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.690 (Each)
1$0.690
10$0.650
25$0.630
50$0.610
100$0.590
250$0.580
Availability

116 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Body Style: Miniature
Brand/Series: SR Series
Contact Form: SPST
Contact Resistance: 0.020 Ohms (Max.)
Current Rating: 10 A A
Dielectric Strength: 1000 VAC
Electrical Life: 10000 Operations (Min.) (VDE), 6000 Operations (Min.) (UL)
Insulation Resistance: 10^8 Ohms (Min.) @ 500 VDC
Material, Body: Nylon 66 94V-2
Material, Contact: Silver or Copper Alloy
Mechanical Life: 100000 Operations (Min.)
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-On
Standards: UL Recognized, CSA Certified, VDE Approved, CE Marked
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Designed to switch 10 amps in a miniature package that conforms to industry-standard mounting dimensions. Very good mechanical service life of 100,000 operations minimum.