Location: 
All Products

ZF Electronics SD101201

ZF Electronics - SD101201 - Sensor; Geartooth; Speed and Direction; Hall; IP67; Delphi Metri-Pak 150; 4.75-24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Sensor; Geartooth; Speed and Direction; Hall; IP67; Delphi Metri-Pak 150; 4.75-24VDC
Mfr. Part#:
SD101201

Allied Stock#: 70207360

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$30.86 (Each)
1$30.860
10$28.930
25$28.050
50$27.230
100$26.450
250$25.710
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SD1012 Series
Current, Switching: 20 mA
Function: Speed
IP Rating: IP67
Mounting Type: Flange
Output: Voltage/Current
Supply Voltage: 24 VDC
Technology: Hall Effect
Termination: Connector
Type: Speed
Voltage, Switching: 1000 mV

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Hall-effect geartooth speed and direction sensor with adjustable aluminum or flange-mount plastic housing.

Features:
  • Sense Speed and Direction of Ferrous Geartooth Targets
  • Plastic Flange Mount Sensor Rated to 125°C
  • Near Zero Speed Sensing Capability
  • Locating Mark Provided to Ensure Correct Rotational Alignment
  • 10 Bit Dynamic Threshold Detection Offers:
    –Automatically Adjusting Magnetic Range
    –Self Compensating to Target Geometry
    –Immune to Target Run Out
  • Compatible with Unregulated Power Supply
  • Reverse Battery Protected to –30 VDC
  • Internal Circuit Protection to IEC529 1000
    –EMI Resistant to 10 V/m, 30 MHz to 1 GHz
    –ESD Resistant to 4 kV (Contact Discharge)
    –Fast Transient Resistant to 2 kV
    –Conducted Immunity Resistant to 10 VRMS @ 150 kHz to 80 MHz
    –EMC Compatible 30 A/m @ 50 Hz
  • Meets IEC529 IP67 for Dust and Water Protection
    –Integral Connector Version: 4-Pin Delphi Metri Pack 150.2 No. 12162833. Mates with Terminal No. 12124075.
    –Discrete Wire Version: 20 AWG, PVC Insulation, UL1007/1569