Location: 
All Products

ZF Electronics RRA32H3FBBNN

ZF Electronics - RRA32H3FBBNN - Switch; Rocker; DPST; ON-OFF; Round; Non-Illuminated; Black; O/I Legend; 10A; 125VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Rocker; DPST; ON-OFF; Round; Non-Illuminated; Black; O/I Legend; 10A; 125VAC; QC
Mfr. Part#:
RRA32H3FBBNN

Allied Stock#: 70207290

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.990 (Each)
1$0.990
10$0.920
25$0.900
50$0.870
100$0.850
250$0.820
Availability

2152 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round Rocker
Brand/Series: RR Series
Color, Button: Black
Contact Form: DPST
Contact Resistance: 0.020 Ohms (Max.)
Current Rating: 10A A
Dielectric Strength: 1000 VAC
Electrical Life: 10000 Operations (Min.) VDE Approved, 6000 Operations (Min.) UL Listed
Insulation Resistance: 10^8 Ohms (Min.) @ 500 VDC
Material, Contact: Silver Alloy
Mechanical Life: 100000 Operations (Min.)
Mounting Hole Size: 0.787 In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On-Off
Special Features: High Current Switching
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

DPST Contact Form, 10^8 Ohms (Min.) @ 500 VDC Insulation Resistance, Round Rocker Switch
  • Lighted and non-lighted options
  • Available in a wide variety of colors
  • High current switching in a compact round package
  • Self-locking tabs to fit industry-standard panel cut-outs

  • Stylized Round Bezel and Actuator for Modern Look
  • Lighted and Non-Lighted Configurations
  • AC and DC Rated Lamps
  • UL, CSA, VDE Approved, Carries CE Mark
  • Temperature Rating: -20°C to +85°C
  • Fits 20 mm Panel Cutout
  • Rated at 10 A, 125 VAC