Location: 
All Products

ZF Electronics RRA22H3BBGLN

ZF Electronics - RRA22H3BBGLN - Switch;  Rocker;  SPST;  ON-OFF;  Round;  Illuminated;  Neon;  Green;  No Legend;  10A;  125VAC;  QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Rocker; SPST; ON-OFF; Round; Illuminated; Neon; Green; No Legend; 10A; 125VAC; QC
Mfr. Part#:
RRA22H3BBGLN

Allied Stock#: 70207296

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.10 (Each)
1$1.100
10$1.030
25$1.000
50$0.970
100$0.940
250$0.890
Availability

1215 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round
Brand/Series: RR Series
Contact Form: SPST
Contact Resistance: 0.020 Ohms (Max.)
Current Rating: 10 A A
Dielectric Strength: 1000 VAC
Insulation Resistance: 10^8 Ohms (Min.) @ 500 VDC
Material, Body: Nylon 66
Material, Contact: Silver Alloy
Mounting Hole Size: 0.787 In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-Off
Special Features: High Current Switching, Lighted
Standards: UL Recognized, CSA Certified, CE Marked and VDE Approved
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

RR Series Round Rocker Switches
  • Single-pole and double-pole configurations
  • Lighted and non-lighted

  • Stylized Round Bezel and Actuator for Modern Look
  • Lighted and Non-Lighted Configurations
  • AC and DC Rated Lamps
  • UL, CSA, VDE Approved, Carries CE Mark
  • Temperature Rating: -20°C to +85°C
  • Fits 20 mm Panel Cutout
  • Rated at 10 A, 125 VAC