Location: 
All Products

ZF Electronics PRK22J5BBBNN

ZF Electronics - PRK22J5BBBNN - Switch; Rocker; SPST; ON-OFF; Concave; Non-Illum; Black; No Legend; 6A; 125VAC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Rocker; SPST; ON-OFF; Concave; Non-Illum; Black; No Legend; 6A; 125VAC; Solder
Mfr. Part#:
PRK22J5BBBNN

Allied Stock#: 70207320

 RoHS Compliant Part

 

Resources

View PRK22J5BBBNN Datasheet Datasheet

View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.870 (Each)
1$0.870
10$0.810
25$0.790
50$0.770
100$0.740
250$0.720
Availability

293 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Body Style: Ultra-Miniature
Brand/Series: PR Series
Contact Form: SPST
Contact Resistance: 20 milliohms (Max.)
Current Rating: 6 A A
Dielectric Strength: 1000 VAC
Electrical Life: 10000 Operations (Min.)
Insulation Resistance: 10^8 Ohms (Min.) @ 500 VDC
Material, Body: Nylon (Base)
Material, Contact: Steel Alloy
Mechanical Life: 50000 Operations (Min.)
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-Off
Special Features: Low Profile
Standards: cULus Recognized
Temperature, Operating, Maximum: 100 °C
Temperature, Operating, Minimum: 0 °C
Termination: Solder Lugs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

PR Series Panel-Mount Rocker Switches

Power Rocker Switch with 6 A/125 VAC and 3 A/250 VAC Ratings, Carries UL and VDE Marks. 0.146" QC Terminals. Panel Cut-Out: 0.535" × 0.362" for Panel Thickness of 0.030" to 0.049".
Panel mount rocker power switch with steel alloy contact material.