Location: 
All Products

ZF Electronics MP201903

ZF Electronics - MP201903 - Sensor;  Magnetic Proximity;  SPST-NC;  Reed;  IP65;  Plastic;  10W;  30VAC;  24AWG X 305mm Wire View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Sensor; Magnetic Proximity; SPST-NC; Reed; IP65; Plastic; 10W; 30VAC; 24AWG X 305mm Wire
Mfr. Part#:
MP201903

Allied Stock#: 70207651

 RoHS Compliant Part

 
View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
$4.31 (Each)
1$4.310
10$4.230
25$4.010
50$3.930
100$3.740
250$3.690
Availability

0 can ship immediately.

1783 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MP2019 Series
Contact Form: SPDT
Current Rating: 0.2 A
Current, Switching: 0.2 A
Function: Proximity
Height: 0.75" (19.1mm)
Length: 1.125" (28.575mm)
Mounting Type: Flange
Output: SPDT-CO
Power Rating: 3 W
Primary Type: Proximity
Range, Measurement: 22.86 mm
Resistance, Initial: 0.2 Ohms
Standards: UL Listed
Technology: Reed
Temperature, Operating: -40 to +105 °C
Termination: Leadwires
Type: Reed
Voltage Rating: 100 VDC
Voltage, Switching: 100 VDC
Width: 0.25
Wire Size: 24 AWG

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

MP2017 Series reed sensor is an omnipolar, magnetically activated switch. These sensors consume zero power and are hermetically sealed for resistance against moisture and dirt. All sensors include 12" PVC-insulated flying leads. Operating Temperature Range: –40°C to +105°C.Features:
  • Hermetically Sealed Contacts For Long Life
  • Zero Power Consumption
  • Available in a Variety of Standard Contact Configurations
  • Resistant to Moisture and Dirt
  • Standard Magnetic Actuator Is Available in the Same Housing.