ZF Electronics MP201901
Sensor,Magnetic Proximity,SPST-NO,Reed,IP65,Plastic10W,175VAC,24AWG X 305mm Wire
Mfr. Part #: MP201901 / RS Stock #: 70207649
Price
Qty.
Standard Price
1
$4.55
5
$4.19
10
$4.00
20
$3.64
100
$3.41
250
$2.96
Additional Inventory
On order:
1000
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.5 A
Function
Proximity
Initial Resistance
0.2 Ohms
Measurement Range
22.86 mm
Mounting Type
Flange Mount
Operating Temperature
-40 to 105 °C
Output
Relay
Power Rating
10 W
Primary Type
Proximity
Standards
UL Listed
Switching Current
0.5 A
Switching Voltage
175 VDC
Technology
Reed
Termination
2-Wire Cable
Type
Reed
Voltage Rating
175 V
Wire Size
24 AWG
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors. MP2017 Series reed sensor is an omnipolar, magnetically activated switch. These sensors consume zero power and are hermetically sealed for resistance against moisture and dirt. All sensors include 12" PVC-insulated flying leads. Operating Temperature Range: -40°C to +105°C.Features: ?Hermetically Sealed Contacts For Long Life
Zero Power Consumption
Available in a Variety of Standard Contact Configurations
Resistant to Moisture and Dirt
Standard Magnetic Actuator Is Available in the Same Housing.