Location: 
All Products

ZF Electronics GRF22N2BBRLN

ZF Electronics - GRF22N2BBRLN - Switch,  Rocker,  SPST,  ON/OFF,  Lighted,  BLACK WITH RED Actuator View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch, Rocker, SPST, ON/OFF, Lighted, BLACK WITH RED Actuator
Mfr. Part#:
GRF22N2BBRLN

Allied Stock#: 70207303

 RoHS Compliant Part

Resources

View GRF22N2BBRLN Datasheet Datasheet

View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Body Style: Compact
Brand/Series: GR Series
Color, Button: Red
Contact Form: SPST
Contact Resistance: 0.020 Ohms (Max.)
Current Rating: 10 A A
Dielectric Strength: 1000 VAC
Illumination: Illuminated
Insulation Resistance: 10^8 Ohms (Min.) @ 500 VDC
Material, Body: Polycarbonate
Material, Contact: Copper Alloy
Mechanical Life: 50000 Operations
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On-Off
Special Features: Lighted
Standards: UL Listed, CSA Certified
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

0.020 Ohms (Max.) Contact Resistance, GR Series, Compact Rocker Switches
  • Economical 15 A switching
  • Lighted and non-lighted versions
  • Single- and double-throw options

  • Economical 15 A Switching
  • Lighted and Non-Lighted Configurations
  • Single and Double Throw Options
  • Wire Leads Optional
  • UL and CSA Approved
  • Temperature Rating: -20°C to +85°C
  • Rated at 15 A @ 125 VAC, 10 A @ 250 VAC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.