Location: 
All Products

ZF Electronics GPTBLR11

ZF Electronics - GPTBLR11 - Switch,  Snap Action,  20A;  1HP,  125VAC,  Phenolic,  9.0 Oz. (Max.) Screw Mounting View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch, Snap Action, 20A; 1HP, 125VAC, Phenolic, 9.0 Oz. (Max.) Screw Mounting
Mfr. Part#:
GPTBLR11

Allied Stock#: 70207375

Resources

View GPTBLR11 Datasheet Datasheet

View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Actuator Type: Flat Lever
Body Style: Ultra-Miniature
Brand/Series: GP Series
Current Rating: 20Amps
Dielectric Strength: 1000 VAC
Mounting Hole Size: 0.14 "
Mounting Type: Panel Mount
Operation: Snap Action
Special Features: Heavy Duty
Termination: Screws
Type: Basic
Voltage Rating: 250VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

Features:
  • Precision Snap-Action Switch Ultra-Small Actuator Travel
  • Mechanical Life Tested to 1 Million Cycles
  • Dimensions: 1.9" Long × 0.94" High × 0.69" Wide
  • Wide Variety of Actuators