Location: 
All Products

ZF Electronics F68-30A

ZF Electronics - F68-30A - Switch; Door Interlock; Micro Switch Plunger; SPDT; 0F68-30A; 0.1A; 125VAC; QC View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Door Interlock; Micro Switch Plunger; SPDT; 0F68-30A; 0.1A; 125VAC; QC
Mfr. Part#:
F68-30A

Allied Stock#: 70043649

 RoHS Compliant Part

Resources

View F68-30A Datasheet Datasheet

View More from ZF Electronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1600 |  Multiples Of: 1

Specifications

Actuator Type: Plunger
Current Rating: 0.1 A
Mounting Hole Size: 28.58 x 13.97 mm
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Operation: Maintained, Momentary
Termination: QC Tabs
Type: Push Button
Voltage Rating: 125 VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.