Location: 
All Products

ZF Electronics DC1C-A1LC

ZF Electronics - DC1C-A1LC - Switch; Snap Action; SPDT; NO/NC; IP67; Lever Actuator; Silver Alloy; 6A; 250VAC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Snap Action; SPDT; NO/NC; IP67; Lever Actuator; Silver Alloy; 6A; 250VAC; Solder
Mfr. Part#:
DC1C-A1LC

Allied Stock#: 70207304

 RoHS Compliant Part

Resources

View DC1C-A1LC Datasheet Datasheet

View More from ZF Electronics >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 5000

Specifications

Actuator Type: Flat Lever
Body Style: Subminiature
Brand/Series: DC Series
Contact Form: SPDT
Current Rating: 5Amps
Flammability Rating: UL 94V-0
IP Rating: IP67K
Material, Casing: PET⁄PBT
Material, Contact: Silver Alloy
Number of Poles: 1 Pole
Operating Force: 70 cN
Operation: Snap Action
Special Features: Sealed
Standards: UL Listed, cUL Recognized, EN Approved, VDE Approved
Temperature, Operating: -40 to +85 °C
Termination: Solder Lugs
Type: Basic
Voltage Rating: 125VAC

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

DC Series Subminiature-Sealed Switch, 0.79 in. Length
  • Enclosed switch complying with IP 6K7
  • Silicon-free version
  • Models available for operating temperatures up to 120 °C
    Rated for currents up to 10 A @ 250 VAC. Range of auxiliary actuators. Various contact materials depending on application.