Location: 
All Products

ZF Electronics D413-V3LD

ZF Electronics - D413-V3LD - Switch; Micro; SPDT; NO/NC; Straight Lever Actuator; Gold Contacts; 100mA; 250VAC; Tab
Image may be a representation.
See specs for product details.

ZF Electronics Switch; Micro; SPDT; NO/NC; Straight Lever Actuator; Gold Contacts; 100mA; 250VAC; Tab
Mfr. Part#:
D413-V3LD

Allied Stock#: 70461913

 RoHS Compliant Part

 

Resources

View D413-V3LD Datasheet Datasheet

View More from ZF Electronics >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.47 (Each)
1$1.470
10$1.390
25$1.340
50$1.300
100$1.260
250$1.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: lever
Brand/Series: D4 Series
Current Rating: 0.1Amp

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors.

D4 Series
0.1A, 16A, and 21A miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.